| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-GT1 |
627-M15-223-GT1
| Heilind Number: | EDA627-M15-223-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-GT1 Vertical Machined D-Sub Connectors, the ideal solution for high-performance connectivity in a variety of applications. These rugged connectors boast a dual-row design, providing enhanced stability and signal integrity. With a durable steel shell and gold flash contact plating, they ensure reliable conductivity even in demanding environments. Featuring 15 positions and a 5A amperage rating, they offer ample connectivity options for your needs. The PC tail termination method and through-hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand extreme conditions. Trust in the quality and performance of our D-Sub connectors for seamless data transmission in your projects.

