| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-GT2 |
627-M15-223-GT2
| Heilind Number: | EDA627-M15-223-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-GT2 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in demanding environments. Designed for maximum reliability, these connectors feature a 4-40 Threaded Insert mount type and PC Tail termination method, ensuring secure and stable connections. With a 15-position dual-row layout, they offer ample connectivity for a variety of applications. The gold flash contact plating guarantees excellent signal transmission, while the tin shell plating provides durability and corrosion resistance. Constructed with steel shells, these connectors can withstand extreme temperatures ranging from -55 to 125 °C, making them ideal for industrial and aerospace applications. Trust in our D-Sub Connectors for seamless and reliable connectivity in your projects.

