| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-GT3 |
627-M15-223-GT3
| Heilind Number: | EDA627-M15-223-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-GT3 Vertical Machined D-Sub Connectors, the epitome of reliable connectivity in electronic systems. Designed for optimal performance, these connectors feature a robust construction with a steel shell, ensuring durability in even the most demanding environments. With two rows and 15 positions, they offer ample connectivity options for your applications. The 4-40 threaded boardspacer mount type allows for secure attachment, while the PC tail termination method simplifies installation. Gold flash contact plating guarantees excellent conductivity, while tin shell plating enhances corrosion resistance. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and commercial use. Trust in our D-Sub Connectors for seamless and efficient signal transmission.

