| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-GT4 |
627-M15-223-GT4
| Heilind Number: | EDA627-M15-223-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously designed for optimal performance in electronic connections. These high-quality connectors feature a durable steel shell with tin plating, ensuring longevity and reliability in any application. With a contact plating of Gold Flash, they provide excellent conductivity and corrosion resistance. Perfect for industrial or commercial use, these connectors offer 15 positions, allowing for multiple connections in a compact space. Their 4-40 Threaded Standoff and Threaded Boardspacer mount type make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand harsh environments. Trust in the 627-M15-223-GT4 for all your connectivity needs.

