| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-GT5 |
627-M15-223-GT5
| Heilind Number: | EDA627-M15-223-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-GT5 Vertical Machined D-Sub Connectors, meticulously designed for optimal performance. These connectors boast a sleek plug design, ideal for seamless integration into your electronic setups. With two rows and a secure 4-40 Threaded Boardspacer, Boardlocks mount type, they ensure stability and reliability in every connection. The PC Tail termination method and Gold Flash contact plating guarantee efficient signal transmission, while the durable steel shell with Tin plating offers long-lasting protection. Featuring 15 positions, these connectors are versatile enough to suit a variety of applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are a dependable choice for any project. Elevate your connectivity with these premium D-Sub connectors.

