| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-LN1 |
627-M15-223-LN1
| Heilind Number: | EDA627-M15-223-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-LN1 Vertical Machined D-Sub Connectors, designed for reliable and efficient connectivity in a range of applications. These high-performance connectors feature a plug gender, two rows for enhanced functionality, and through-hole mount type for secure installation. With a termination method of PC Tail and contact plating of Gold Flash, they ensure optimal conductivity and durability. The shell plating of Nickel and steel shell material further enhance their longevity, making them suitable for harsh environments. Boasting 15 positions and a current rating of 5A, they offer ample connectivity options. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for your electronic projects. Explore the full range of D-Sub connectors and accessories in our Products category.

