| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-LN2 |
627-M15-223-LN2
| Heilind Number: | EDA627-M15-223-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-LN2 Vertical Machined D-Sub Connectors, the epitome of high-performance connectivity. Designed for precision and reliability, these connectors feature a 2-row configuration with 15 gold flash-plated contacts, ensuring seamless data transmission. With a sturdy steel shell and nickel plating, they guarantee durability in any industrial environment. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for mission-critical applications. Trust in our Vertical Machined D-Sub Connectors for unparalleled connectivity solutions.

