| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-LN4 |
627-M15-223-LN4
| Heilind Number: | EDA627-M15-223-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-LN4 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity needs. These robust plugs feature a dual-row design, offering 15 positions for seamless data transmission. With a durable steel shell and nickel plating, they guarantee long-lasting reliability in even the harshest environments. The 4-40 Threaded Standoff and PC Tail termination method ensure secure and stable connections, while the gold flash contact plating maintains excellent conductivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity with our Vertical Machined D-Sub Connectors, setting the standard for quality and performance.

