627-M15-223-LN6

Heilind Number:EDA627-M15-223-LN6
Manufacturer:EDAC
Manufacturer Number:627-M15-223-LN6
ECAD Model:
3D Model

Description:

627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M15-223-LN6
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Boardspacer, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M15-223-LN6

Detailed Description

Introducing our 627-M15-223-LN6 Vertical Machined D-Sub Connectors, meticulously designed for optimal performance in your electronic applications. These connectors, featuring a 4-40 Threaded Standoff mount type, boast a durable shell material of steel with nickel plating for enhanced longevity. With a 15-position layout and 2 rows, they offer ample connectivity options for your devices. The PC Tail termination method, along with gold flash contact plating, ensures reliable and efficient signal transmission. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environmental conditions. Trust in the quality and precision of our D-Sub Connectors for seamless integration into your projects.