| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-LT1 |
627-M15-223-LT1
| Heilind Number: | EDA627-M15-223-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-LT1 Vertical Machined D-Sub Connectors, the epitome of reliable connectivity in electronic systems. Designed for high-performance applications, these connectors feature a plug gender with two rows of 15 positions each, ensuring efficient data transfer. Their Through Hole mount type (.120") and PC Tail termination method guarantee secure and stable installation. With a robust steel shell and gold flash contact plating, they offer superior durability and conductivity, even in harsh environments. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and aerospace applications where precision and reliability are paramount. Upgrade your connectivity solutions with our premium D-Sub Connectors.

