| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-LT2 |
627-M15-223-LT2
| Heilind Number: | EDA627-M15-223-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-LT2 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding environments. With a robust amperage rating of 5A, these connectors are designed for reliable power transmission. Featuring a plug gender and dual rows for enhanced functionality, they offer seamless integration into your systems. The 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method simplifies assembly. Gold Flash contact plating guarantees optimal signal conductivity, while tin shell plating offers corrosion resistance. Constructed from durable steel, these connectors can withstand extreme temperatures ranging from -55 to 125°C. Trust in our D-Sub Connectors for exceptional quality and performance in your applications.

