| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-LT3 |
627-M15-223-LT3
| Heilind Number: | EDA627-M15-223-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 627-M15-223-LT3 Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a robust steel shell and gold flash contact plating for reliable conductivity. With two rows and 15 positions, they offer ample connectivity options for your projects. The 4-40 threaded boardspacer mount type ensures secure installation, while the PC tail termination method simplifies assembly. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand harsh environments. Trust in our D-Sub Connectors for seamless data transmission and power delivery.

