| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-LT4 |
627-M15-223-LT4
| Heilind Number: | EDA627-M15-223-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-LT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 627-M15-223-LT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for demanding applications, this connector boasts a rugged steel shell with durable tin plating, ensuring reliable performance in harsh environments. With 15 gold flash plated contacts, it offers excellent conductivity and signal integrity. Featuring a 4-40 threaded standoff mount type, installation is quick and easy. The PC tail termination method guarantees secure connections, while its double-row design accommodates a variety of signals. Rated for 5A of current, this connector is suitable for power and data transmission. Operating efficiently in temperatures ranging from -55 to 125°C, it is ideal for use in industrial, aerospace, and automotive settings. Trust the 627-M15-223-LT4 for robust and dependable connectivity in your applications.

