| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-LT5 |
627-M15-223-LT5
| Heilind Number: | EDA627-M15-223-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously designed for high-performance connectivity in industrial and electronic applications. With a sleek Plug gender and dual rows for efficient signal transmission, these connectors offer reliable power delivery at up to 5A. Featuring a secure 4-40 Threaded Boardspacer and Boardlocks mount type, they ensure stable installation on PCBs. The PC Tail termination method and Gold Flash contact plating guarantee optimal conductivity, while the Tin shell plating and steel shell material provide durability in harsh environments. With 15 positions for versatile connectivity, these connectors operate flawlessly in temperatures ranging from -55 to 125°C. Upgrade your system with our premium D-Sub Connectors, the perfect choice for demanding professional setups.

