| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-LT6 |
627-M15-223-LT6
| Heilind Number: | EDA627-M15-223-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the epitome of reliable connectivity in industrial and electronic applications. These connectors, featuring a robust steel shell and gold flash plated contacts, ensure superior performance even in harsh environments. With a dual-row design and 15 positions, they offer ample connectivity options for your devices. The 4-40 threaded standoff, boardspacer, and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand extreme conditions. Trust in our D-Sub connectors for seamless and efficient data transmission every time.

