| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-WN1 |
627-M15-223-WN1
| Heilind Number: | EDA627-M15-223-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-WN1 Vertical Machined D-Sub Connectors, the perfect solution for high-performance electronic connections. These connectors are designed for optimal signal transmission, boasting a 5A amperage capacity and featuring gold flash contact plating for superior conductivity. With two rows of 15 positions each, they offer ample connectivity options for your project. The durable steel shell with nickel plating ensures long-lasting reliability, even in harsh operating environments ranging from -55 to 125°C. Designed for easy installation with a through-hole mount type and PC tail termination method, these connectors are ideal for a wide range of industrial and commercial applications. Trust in the quality and performance of our D-Sub Connectors to meet your connectivity needs with precision and efficiency.

