| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-WN2 |
627-M15-223-WN2
| Heilind Number: | EDA627-M15-223-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding applications. With a sleek Plug design and two rows of 15 gold-plated contacts, these connectors deliver reliable signal transmission at an amperage of 5 A. Featuring a durable steel shell with nickel plating, they ensure robustness and longevity even in harsh environments. The 4-40 Threaded Insert_1 mount type and PC Tail termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are the perfect choice for industrial, aerospace, and telecommunications systems. Trust in our connectors for seamless and efficient data transfer.

