| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-WN4 |
627-M15-223-WN4
| Heilind Number: | EDA627-M15-223-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-WN4 Vertical Machined D-Sub Connectors, the ideal solution for high-performance connectivity in industrial and commercial applications. With a robust design and reliable construction, these connectors ensure secure and efficient data transmission. Featuring a 2-row plug configuration and 15 gold flash-plated contacts, they provide excellent signal integrity and conductivity. The 4-40 threaded standoff and PC tail termination method offer easy and durable installation on PCBs. Constructed with steel shells and nickel plating, these connectors are built to withstand harsh environments with an operating temperature range of -55 to 125 °C. Trust in the quality and performance of our D-Sub Connectors to meet your connectivity needs with precision and reliability.

