| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-WN5 |
627-M15-223-WN5
| Heilind Number: | EDA627-M15-223-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-WN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-WN5 Vertical Machined D-Sub Connectors, designed for high-performance connectivity in demanding applications. These rugged connectors feature a 2-row plug configuration, perfect for secure and reliable connections. With a 5A amperage rating, they can handle power-intensive tasks with ease. The 4-40 threaded boardspacer and boardlocks ensure easy and secure mounting, while the PC tail termination method guarantees efficient installation. Gold flash contact plating and nickel shell plating offer excellent conductivity and corrosion resistance. Constructed from durable steel, these connectors can withstand extreme temperatures ranging from -55 to 125 °C. Trust in the quality and performance of our D-Sub Connectors for your connectivity needs.

