| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-WN6 |
627-M15-223-WN6
| Heilind Number: | EDA627-M15-223-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-WN6 Vertical Machined D-Sub Connectors, expertly engineered for high-performance connectivity in demanding industrial applications. These robust plugs feature a 2-row design and 4-40 Threaded Standoff, Boardspacer, and Boardlocks for secure mounting. With a termination method of PC Tail and contact plating of Gold Flash, they ensure reliable signal transmission with minimal signal loss. The durable steel shell with Nickel plating offers exceptional durability, while the wide operating temperature range of -55 to 125 °C guarantees reliable performance in extreme environments. Perfect for use in aerospace, defense, and telecommunications systems, these connectors are the pinnacle of quality and reliability. Trust in our D-Sub Connectors for seamless and uninterrupted connectivity in your critical applications.

