| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-WT1 |
627-M15-223-WT1
| Heilind Number: | EDA627-M15-223-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-WT1 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. These rugged connectors feature a durable steel shell with gold flash contact plating, ensuring reliable signal transmission even in harsh environments. With a 5A amperage rating and 15 positions, they provide ample power and versatility for a wide range of devices. Designed for through-hole mounting with PC tail termination, installation is quick and easy. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand extreme conditions. Trust in the quality and performance of our D-Sub Connectors for seamless data transfer and communication.

