| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-WT2 |
627-M15-223-WT2
| Heilind Number: | EDA627-M15-223-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-WT2 Vertical Machined D-Sub Connectors, meticulously crafted for superior performance. These connectors feature a durable steel shell with gold flash-plated contacts, ensuring reliable conductivity. With a 5A amperage rating and 15 positions, they are ideal for high-density applications. The 2-row design and 4-40 threaded insert mount type offer easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for demanding environments. Trust in our Vertical Machined D-Sub Connectors for seamless connectivity in your projects.

