| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-WT3 |
627-M15-223-WT3
| Heilind Number: | EDA627-M15-223-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-WT3 Vertical Machined D-Sub Connectors, a pinnacle of precision engineering for high-performance connectivity. These connectors, designed for critical applications, boast a sleek two-row plug design with industry-standard 4-40 Threaded Boardspacer mount type, ensuring seamless integration. With a robust PC Tail termination method and Gold Flash contact plating, they guarantee reliable signal transmission even in the most demanding environments. The durable steel shell with Tin plating offers superior protection, while the 15 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for any project requiring uncompromising quality and performance. Upgrade to the 627-M15-223-WT3 and experience connectivity redefined.

