| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-WT4 |
627-M15-223-WT4
| Heilind Number: | EDA627-M15-223-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-WT4 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in industrial applications. With a sleek plug design and two rows of 15 gold flash plated contacts, these connectors ensure reliable signal transmission at amperages up to 5A. The durable steel shell, plated with tin for enhanced durability, guarantees longevity even in harsh environments. Featuring a 4-40 threaded standoff and PC tail termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable solution for your connectivity needs. Elevate your system's performance with our premium D-Sub connectors.

