| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-WT5 |
627-M15-223-WT5
| Heilind Number: | EDA627-M15-223-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M15-223-WT5 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. These rugged connectors are designed to meet the demands of demanding environments, with a durable steel shell and gold flash contact plating ensuring reliable operation in temperatures ranging from -55 to 125°C. With 15 positions and a 5A amperage rating, they offer ample connectivity for your needs. Featuring a 4-40 threaded boardspacer and boardlocks for secure mounting, as well as PC tail termination for easy installation, these connectors provide a robust and dependable solution for your vertical D-Sub connection requirements. Upgrade your connectivity with confidence, choose our Vertical Machined D-Sub Connectors for uncompromising performance.

