| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-223-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-223-WT6 |
627-M15-223-WT6
| Heilind Number: | EDA627-M15-223-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-223-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, engineered for high-performance connectivity in electronic devices. These two-row plugs feature a durable steel shell with a protective tin plating, ensuring reliable operation even in harsh environments. With a gold flash contact plating, they guarantee excellent signal transmission with minimal interference. Designed for easy installation, they come with 4-40 threaded standoffs, board spacers, and board locks. With 15 positions and a 5A amperage rating, they are ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for demanding industrial and commercial settings. Trust in their quality and craftsmanship to keep your connections secure and efficient.

