| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-BN2 |
627-M15-320-BN2
| Heilind Number: | EDA627-M15-320-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and reliability, these connectors boast a sleek plug design, perfect for various applications. With two rows of contact points, they ensure efficient data transmission, while the 4-40 Threaded Insert mount type guarantees secure installation. Featuring PC Tail termination and gold contact plating, they offer optimal conductivity and durability. The nickel-plated steel shell provides robust protection, making them suitable for industrial environments. With 15 positions and a 5A amperage rating, these connectors deliver high-performance connectivity even in extreme temperatures ranging from -55 to 125 °C. Upgrade your setup with these essential components for seamless data transfer.

