| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-BN3 |
627-M15-320-BN3
| Heilind Number: | EDA627-M15-320-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender with two rows for efficient data transmission. The 4-40 Threaded Boardspacer mount type ensures secure installation, while the PC Tail termination method simplifies assembly. With Gold contact plating and Nickel shell plating, these connectors offer reliable conductivity. The 15-position configuration and durable Steel shell material make them suitable for a variety of applications. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are essential for seamless data transfer. Elevate your connectivity experience with this essential component.

