| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-BN4 |
627-M15-320-BN4
| Heilind Number: | EDA627-M15-320-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, precision-engineered for optimal performance. These robust plugs feature two rows for secure attachment, perfect for high-speed data transmission. With a durable Steel shell and Nickel plating, they ensure long-lasting reliability in any environment. Gold-plated contacts guarantee excellent signal conductivity, while the 4-40 Threaded Standoff mount type offers easy installation. Specially designed for PCB applications, these connectors can handle up to 5 A of power, meeting the demands of industrial settings. Operating effortlessly in temperatures ranging from -55 to 125 °C, they provide a dependable solution for your connectivity needs. Elevate your setup with these high-quality connectors, essential for seamless integration in a variety of electronic systems.

