| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-BN6 |
627-M15-320-BN6
| Heilind Number: | EDA627-M15-320-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Perfect for high-performance applications, these connectors boast a sturdy steel shell and durable nickel plating for reliable operation in any environment. With a 15-position layout and 2 rows, they offer ample connectivity options for your devices. Featuring a PC Tail termination method and gold contact plating, they ensure secure and efficient data transmission. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantees easy installation and stability on your circuit board. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand even the harshest conditions. Upgrade your setup today with these essential components.

