| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-GN2 |
627-M15-320-GN2
| Heilind Number: | EDA627-M15-320-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in a variety of applications. These high-performance connectors feature a two-row configuration, offering 15 positions for optimal connectivity. With a sturdy steel shell and gold-plated contacts, they ensure reliable signal transmission even in demanding environments. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze, while the nickel shell plating adds durability. Operating efficiently in temperatures ranging from -55 to 125 °C, they are perfect for industrial and harsh environment use. Elevate your connectivity solutions with these versatile connectors.

