| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-GT1 |
627-M15-320-GT1
| Heilind Number: | EDA627-M15-320-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with these Vertical Machined D-Sub Connectors, designed for high-performance applications. With a sleek two-row, Through Hole mount design and sturdy Steel shell construction, they ensure secure and reliable connections. Featuring 15 positions, each with Gold-plated PC Tail terminations, they guarantee excellent signal integrity. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for demanding environments. Upgrade your connectivity solutions with these premium D-Sub Connectors.

