| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-GT3 |
627-M15-320-GT3
| Heilind Number: | EDA627-M15-320-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with gold-plated contacts, ensuring reliable data transmission. With a 15-position layout and 2 rows, they provide ample connectivity for your devices. The 4-40 threaded boardspacer mount type and PC tail termination method offer easy installation and secure connections. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are suitable for various industrial applications. Upgrade your connectivity setup with these high-quality D-Sub connectors.

