| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-GT4 |
627-M15-320-GT4
| Heilind Number: | EDA627-M15-320-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a robust construction and are ideal for high-speed data transmission. With a plug gender and two rows of contacts, they ensure secure and reliable connections in demanding industrial environments. The 4-40 Threaded Standoff and PC Tail termination method offer easy installation on circuit boards. Gold contact plating guarantees excellent conductivity, while the steel shell provides durability. Operating seamlessly in a wide temperature range, from -55 to 125 °C, these connectors are a versatile choice for various applications. Upgrade your connectivity with precision and quality.

