| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-GT5 |
627-M15-320-GT5
| Heilind Number: | EDA627-M15-320-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Machined D-Sub Connectors, designed for seamless integration in electronic assemblies. Featuring a sturdy Steel shell plated with Tin and Gold-plated PC Tail terminations, these connectors ensure reliable performance in demanding environments. With two rows and a total of 15 positions, they offer ample connectivity options for your applications. The 4-40 Threaded Boardspacer and Boardlocks mount type guarantees secure attachment, while a 5A amperage rating and an operating temperature range of -55 to 125°C make them suitable for a wide range of industrial settings. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

