| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-GT6 |
627-M15-320-GT6
| Heilind Number: | EDA627-M15-320-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs feature a double-row configuration, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, they guarantee reliable connections in industrial environments. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Suitable for a wide range of applications, these connectors support up to 15 positions and operate flawlessly in temperatures ranging from -55 to 125°C. Upgrade your connectivity solution with these high-quality components.

