| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-LN2 |
627-M15-320-LN2
| Heilind Number: | EDA627-M15-320-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously engineered Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors offer reliable power transmission with an amperage of 5 A. Featuring a two-row configuration, they ensure efficient data transfer in a compact form. The 4-40 Threaded Insert mount type guarantees secure installation, while the PC Tail termination method facilitates easy integration. With gold contact plating and nickel shell plating, these connectors deliver superior conductivity and durability. Constructed with steel shells, they can withstand harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Elevate your connectivity solutions with these essential components.

