| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-LN4 |
627-M15-320-LN4
| Heilind Number: | EDA627-M15-320-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connector setups with our premium Vertical Machined D-Sub Connectors. Designed for reliable performance, these connectors feature a robust steel shell with durable nickel plating, ensuring longevity in demanding environments. With a double-row configuration and 15 positions, they offer ample connectivity options for your applications. The 4-40 threaded standoff and boardspacer mount type, paired with PC tail termination, guarantee secure and efficient installations. Boasting gold contact plating, these connectors provide excellent conductivity, while their 5A amperage rating supports high-power transmissions. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for industrial and commercial use. Upgrade your connectivity solutions with these D-Sub connectors that prioritize quality and functionality.

