| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-LT1 |
627-M15-320-LT1
| Heilind Number: | EDA627-M15-320-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration, these connectors feature a plug gender and a 2-row configuration, perfect for through-hole mounting. With a termination method of PC Tail, they ensure secure and reliable connections. The gold contact plating guarantees optimal signal transmission, while the tin shell plating offers durability. Offering 15 positions, these connectors are versatile and efficient. Constructed from robust steel, they can withstand extreme temperatures ranging from -55 to 125 °C. Elevate your connectivity solutions with these high-performance D-Sub Connectors.

