| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-LT3 |
627-M15-320-LT3
| Heilind Number: | EDA627-M15-320-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Engineered for precision and performance, these connectors offer seamless integration in your electronic applications. With a plug gender and two rows for enhanced functionality, they ensure reliable power and data transmission. Featuring a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. The gold contact plating guarantees efficient conductivity, while the tin shell plating provides durability. With 15 positions, these connectors are versatile for various setups. Constructed with steel shell material, they are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

