| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-LT5 |
627-M15-320-LT5
| Heilind Number: | EDA627-M15-320-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connectors, designed for robust performance in industrial applications. These plugs, featuring a 2-row configuration, ensure stable and secure connections on your PCB. With a current rating of 5A, they deliver reliable power transmission. The 4-40 Threaded Boardspacer and Boardlocks guarantee easy and durable mounting. Utilizing PC Tail termination and gold contact plating, these connectors offer superior conductivity. The steel shell construction with tin plating ensures durability in harsh environments, with an operating temperature range of -55 to 125°C. Perfect for various electronic systems, our D-Sub Connectors are a dependable choice for your connectivity needs.

