| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-LT6 |
627-M15-320-LT6
| Heilind Number: | EDA627-M15-320-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a plug gender and two rows for efficient data transmission. With a durable steel shell and gold contact plating, they guarantee reliable conductivity. Mount them securely with 4-40 Threaded Standoff, Boardspacer, and Boardlocks. Perfect for industrial environments, they offer a wide operating temperature range from -55 to 125 °C. Upgrade your setup with these essential components for seamless connectivity.

