| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-WN1 |
627-M15-320-WN1
| Heilind Number: | EDA627-M15-320-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender and two rows for seamless integration. With a durable steel shell and gold contact plating, they ensure reliable connectivity in demanding environments. Their through-hole mounting and PC tail termination method make installation a breeze. Offering 15 positions and supporting up to 5A of current, they are perfect for a variety of applications. Operating in a wide temperature range from -55 to 125°C, these connectors are suitable for even the most rugged industrial settings. Elevate your connectivity solutions with these high-quality D-Sub connectors.

