| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-WN2 |
627-M15-320-WN2
| Heilind Number: | EDA627-M15-320-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and performance, these connectors feature a Plug gender with two rows for secure and efficient connections. With a 4-40 Threaded Insert mount type and PC Tail termination method, they ensure easy installation and reliable contact. Each of the 15 positions is plated with durable Gold for optimal conductivity, while the Nickel shell plating and Steel shell material guarantee long-lasting durability. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are essential for any industrial or commercial application, providing seamless data transmission and power delivery. Upgrade your connectivity setup with these high-quality D-Sub connectors.

