| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-WT2 |
627-M15-320-WT2
| Heilind Number: | EDA627-M15-320-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connections with our high-performance D-Sub Connectors. Designed for precision and durability, these plugs deliver seamless connectivity in a 2-row configuration. With a 5A amperage rating, they ensure reliable power transmission. Featuring a PC Tail termination method and gold contact plating, they guarantee optimal signal integrity. The steel shell construction with tin plating offers robust protection, while the 4-40 Threaded Insert mount type simplifies installation. With 15 positions and a wide operating temperature range from -55 to 125°C, these connectors are ideal for a variety of industrial applications. Elevate your connectivity experience with our Vertical Machined D-Sub Connectors.

