| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-WT3 |
627-M15-320-WT3
| Heilind Number: | EDA627-M15-320-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender with two rows and a total of 15 positions, ensuring efficient data transfer. With a sturdy steel shell and reliable PC tail termination method, they guarantee durability in any operating environment. The gold contact plating and tin shell plating provide superior conductivity and corrosion resistance. Suitable for a wide range of applications, these connectors have a 4-40 threaded boardspacer mount type, making installation a breeze. Trust in their quality to meet your connectivity needs, even in extreme temperatures ranging from -55 to 125°C. Upgrade your setup with these high-performance connectors and experience seamless connectivity like never before.

