627-M15-320-WT4

Heilind Number:EDA627-M15-320-WT4
Manufacturer:EDAC
Manufacturer Number:627-M15-320-WT4
ECAD Model:
3D Model

Description:

627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M15-320-WT4
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Threaded Boardspacer
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M15-320-WT4

Detailed Description

Enhance your vertical connectivity with our meticulously engineered D-Sub Connectors. Crafted for optimal performance, these connectors feature a two-row design and a durable steel shell, ensuring secure and reliable connections in any application. With gold-plated PC tails for efficient signal transmission, and tin-plated shells for added durability, they guarantee long-lasting functionality. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of industrial and commercial environments. Elevate your connectivity game with our Vertical Machined D-Sub Connectors.