| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-WT5 |
627-M15-320-WT5
| Heilind Number: | EDA627-M15-320-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a 4-40 Threaded Boardspacer mount type with Boardlocks for secure installation. With a plug gender and PC Tail termination method, they ensure reliable connections in any application. Gold contact plating and steel shell material guarantee durability, while 15 positions accommodate your diverse connectivity needs. Operable in a wide temperature range from -55 to 125 °C, these connectors are perfect for demanding environments. Trust in our high-quality connectors for seamless data transfer and communication. Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a 4-40 Threaded Boardspacer mount type with Boardlocks for secure installation. With a plug gender and PC Tail termination method, they ensure reliable connections in any application. Gold contact plating and steel shell material guarantee durability, while 15 positions accommodate your diverse connectivity needs. Operable in a wide temperature range from -55 to 125 °C, these connectors are perfect for demanding environments. Trust in our high-quality connectors for seamless data transfer and communication.

