| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-320-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-320-WT6 |
627-M15-320-WT6
| Heilind Number: | EDA627-M15-320-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-320-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for reliable performance in a variety of applications. With a sleek plug configuration and two rows of 15 positions, they ensure efficient data transmission. Boasting a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is a breeze. The PC Tail termination method with gold contact plating guarantees optimal signal conductivity, while the steel shell construction with tin plating offers durability in harsh environments. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are a must-have in your toolkit for seamless connectivity solutions.

