| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-322-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-322-BN1 |
627-M15-322-BN1
| Heilind Number: | EDA627-M15-322-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-322-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for high-performance applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in demanding environments. Featuring 15 positions and dual rows, they offer versatile interconnectivity options. The Through Hole mount type with Solder Cup termination method guarantees secure attachment, while the Nickel shell plating enhances durability. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and automotive use. Upgrade your connectivity solutions with this essential component.

